Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
82LSB
Integral Nonlinearity Error
14.5LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Maximum Settling Time
6µs
Digital Interface Type
Serial (I2C)
Output Polarity
Bipolar
Voltage Reference
External
Typical Single Supply Voltage
2.7 to 5.5 V
Power Supply Type
Single
Dimensions
3.1 x 1.8 x 1.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
125 °C
Country of Origin
Thailand
Product details
MCP4726 Series 12 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
AED 57.22
AED 5.722 Each (In a Pack of 10) (ex VAT)
AED 60.08
AED 6.008 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 57.22
AED 5.722 Each (In a Pack of 10) (ex VAT)
AED 60.08
AED 6.008 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 5.722 | AED 57.22 |
50 - 90 | AED 5.302 | AED 53.02 |
100 - 240 | AED 4.935 | AED 49.35 |
250 - 490 | AED 4.568 | AED 45.68 |
500+ | AED 4.20 | AED 42.00 |
Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Full Scale Error
82LSB
Integral Nonlinearity Error
14.5LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Maximum Settling Time
6µs
Digital Interface Type
Serial (I2C)
Output Polarity
Bipolar
Voltage Reference
External
Typical Single Supply Voltage
2.7 to 5.5 V
Power Supply Type
Single
Dimensions
3.1 x 1.8 x 1.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
125 °C
Country of Origin
Thailand
Product details