Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip, DAC 12 bit- Serial (I2C), 10-Pin MSOP

RS Stock No.: 887-7423Brand: MicrochipManufacturers Part No.: MCP4728-E/UN
brand-logo

Technical Document

Specifications

Architecture

Resistor String

Resolution

12 bit

Integral Nonlinearity Error

±13LSB

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Digital Interface Type

Serial (I2C)

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V, 5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Dimensions

3 x 3 x 0.85mm

Maximum Operating Temperature

+125 °C

Width

3mm

Product details

MCP4728 Series 12 Bit Digital-to-Analogue Converters

Digital to Analogue Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, DAC Quad 12 bit- Serial (I2C), 10-Pin MSOP
AED 11.852Each (In a Pack of 5) (ex VAT)
Microchip, DAC Quad 12 bit- Serial (I2C), 10-Pin MSOP
AED 9.151Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 861.00

AED 8.61 Each (In a Tube of 100) (ex VAT)

AED 904.05

AED 9.04 Each (In a Tube of 100) (inc. VAT)

Microchip, DAC 12 bit- Serial (I2C), 10-Pin MSOP

AED 861.00

AED 8.61 Each (In a Tube of 100) (ex VAT)

AED 904.05

AED 9.04 Each (In a Tube of 100) (inc. VAT)

Microchip, DAC 12 bit- Serial (I2C), 10-Pin MSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, DAC Quad 12 bit- Serial (I2C), 10-Pin MSOP
AED 11.852Each (In a Pack of 5) (ex VAT)
Microchip, DAC Quad 12 bit- Serial (I2C), 10-Pin MSOP
AED 9.151Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Architecture

Resistor String

Resolution

12 bit

Integral Nonlinearity Error

±13LSB

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Digital Interface Type

Serial (I2C)

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V, 5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Dimensions

3 x 3 x 0.85mm

Maximum Operating Temperature

+125 °C

Width

3mm

Product details

MCP4728 Series 12 Bit Digital-to-Analogue Converters

Digital to Analogue Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Microchip, DAC Quad 12 bit- Serial (I2C), 10-Pin MSOP
AED 11.852Each (In a Pack of 5) (ex VAT)
Microchip, DAC Quad 12 bit- Serial (I2C), 10-Pin MSOP
AED 9.151Each (In a Pack of 5) (ex VAT)