Microchip, DAC Quad 12 bit- Serial (I2C), 10-Pin MSOP

Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Integral Nonlinearity Error
±13LSB
Number of DAC Channels
4
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
10
Maximum Settling Time
6µs
Digital Interface Type
Serial (I2C)
Output Polarity
Unipolar
Voltage Reference
External, Internal
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
125 °C
Dimensions
3 x 3 x 0.95mm
Product details
MCP4728 Series 12 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
AED 56.44
AED 11.288 Each (In a Pack of 5) (ex VAT)
AED 59.26
AED 11.852 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 56.44
AED 11.288 Each (In a Pack of 5) (ex VAT)
AED 59.26
AED 11.852 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 11.288 | AED 56.44 |
25 - 95 | AED 10.972 | AED 54.86 |
100+ | AED 10.552 | AED 52.76 |
Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Integral Nonlinearity Error
±13LSB
Number of DAC Channels
4
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
10
Maximum Settling Time
6µs
Digital Interface Type
Serial (I2C)
Output Polarity
Unipolar
Voltage Reference
External, Internal
Power Supply Type
Single
Typical Single Supply Voltage
2.7 to 5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
125 °C
Dimensions
3 x 3 x 0.95mm
Product details