Microchip, DAC Quad 12 bit- Serial (I2C), 10-Pin MSOP

RS Stock No.: 823-7922Brand: MicrochipManufacturers Part No.: MCP4728A1-E/UNDistrelec Article No.: 30302031
brand-logo

Technical Document

Specifications

Architecture

Resistor String

Resolution

12 bit

Integral Nonlinearity Error

13LSB

Number of DAC Channels

4

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Maximum Settling Time

6µs

Digital Interface Type

Serial (I2C)

Output Polarity

Unipolar

Voltage Reference

External, Internal

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Dimensions

3 x 3 x 0.95mm

Country of Origin

Thailand

Product details

MCP4728 Series 12 Bit Digital-to-Analogue Converters

Digital to Analogue Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 43.58

AED 8.715 Each (In a Pack of 5) (ex VAT)

AED 45.76

AED 9.151 Each (In a Pack of 5) (inc. VAT)

Microchip, DAC Quad 12 bit- Serial (I2C), 10-Pin MSOP
Select packaging type

AED 43.58

AED 8.715 Each (In a Pack of 5) (ex VAT)

AED 45.76

AED 9.151 Each (In a Pack of 5) (inc. VAT)

Microchip, DAC Quad 12 bit- Serial (I2C), 10-Pin MSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Architecture

Resistor String

Resolution

12 bit

Integral Nonlinearity Error

13LSB

Number of DAC Channels

4

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Maximum Settling Time

6µs

Digital Interface Type

Serial (I2C)

Output Polarity

Unipolar

Voltage Reference

External, Internal

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Dimensions

3 x 3 x 0.95mm

Country of Origin

Thailand

Product details

MCP4728 Series 12 Bit Digital-to-Analogue Converters

Digital to Analogue Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in