Technical Document
Specifications
Brand
MicrochipResolution
8 bit
Full Scale Error
4.5LSB
Integral Nonlinearity Error
0.5LSB
Number of DAC Channels
8
Package Type
QFN
Pin Count
20
Digital Interface Type
Serial (I2C)
AED 39.80
AED 19.898 Each (In a Pack of 2) (ex VAT)
AED 41.79
AED 20.893 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 39.80
AED 19.898 Each (In a Pack of 2) (ex VAT)
AED 41.79
AED 20.893 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipResolution
8 bit
Full Scale Error
4.5LSB
Integral Nonlinearity Error
0.5LSB
Number of DAC Channels
8
Package Type
QFN
Pin Count
20
Digital Interface Type
Serial (I2C)