Microchip, DAC Dual 12 bit- ±2%FSR Serial (SPI/Microwire), 8-Pin MSOP

RS Stock No.: 669-6294Brand: MicrochipManufacturers Part No.: MCP4822-E/MS
brand-logo

Technical Document

Specifications

Architecture

Resistor String

Resolution

12 bit

Full Scale Error

±2%FSR

Integral Nonlinearity Error

±12LSB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Maximum Settling Time

4.5µs

Digital Interface Type

Serial (SPI/Microwire)

Output Polarity

Unipolar

Voltage Reference

Internal

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Dimensions

3 x 3 x 0.85mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Product details

MCP4821/4822 Series 12 Bit Digital-to-Analogue Converters

Digital to Analogue Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 29.19

AED 14.595 Each (In a Pack of 2) (ex VAT)

AED 30.65

AED 15.325 Each (In a Pack of 2) (inc. VAT)

Microchip, DAC Dual 12 bit- ±2%FSR Serial (SPI/Microwire), 8-Pin MSOP
Select packaging type

AED 29.19

AED 14.595 Each (In a Pack of 2) (ex VAT)

AED 30.65

AED 15.325 Each (In a Pack of 2) (inc. VAT)

Microchip, DAC Dual 12 bit- ±2%FSR Serial (SPI/Microwire), 8-Pin MSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
2 - 8AED 14.595AED 29.19
10 - 22AED 12.60AED 25.20
24 - 98AED 11.76AED 23.52
100+AED 10.815AED 21.63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

Resistor String

Resolution

12 bit

Full Scale Error

±2%FSR

Integral Nonlinearity Error

±12LSB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Maximum Settling Time

4.5µs

Digital Interface Type

Serial (SPI/Microwire)

Output Polarity

Unipolar

Voltage Reference

Internal

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Dimensions

3 x 3 x 0.85mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Product details

MCP4821/4822 Series 12 Bit Digital-to-Analogue Converters

Digital to Analogue Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more