Microchip, DAC Dual 12 bit- ±2%FSR Serial (SPI/Microwire), 8-Pin SOIC

RS Stock No.: 887-7274Brand: MicrochipManufacturers Part No.: MCP4822-E/SN
brand-logo

Technical Document

Specifications

Architecture

Resistor String

Resolution

12 bit

Full Scale Error

±2%FSR

Integral Nonlinearity Error

±12LSB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Settling Time

4.5µs

Digital Interface Type

Serial (SPI/Microwire)

Output Polarity

Unipolar

Voltage Reference

Internal

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Dimensions

4.9 x 3.9 x 1.42mm

Product details

MCP4821/4822 Series 12 Bit Digital-to-Analogue Converters

Digital to Analogue Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 1,349.25

AED 13.492 Each (In a Tube of 100) (ex VAT)

AED 1,416.71

AED 14.167 Each (In a Tube of 100) (inc. VAT)

Microchip, DAC Dual 12 bit- ±2%FSR Serial (SPI/Microwire), 8-Pin SOIC

AED 1,349.25

AED 13.492 Each (In a Tube of 100) (ex VAT)

AED 1,416.71

AED 14.167 Each (In a Tube of 100) (inc. VAT)

Microchip, DAC Dual 12 bit- ±2%FSR Serial (SPI/Microwire), 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Architecture

Resistor String

Resolution

12 bit

Full Scale Error

±2%FSR

Integral Nonlinearity Error

±12LSB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Settling Time

4.5µs

Digital Interface Type

Serial (SPI/Microwire)

Output Polarity

Unipolar

Voltage Reference

Internal

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Dimensions

4.9 x 3.9 x 1.42mm

Product details

MCP4821/4822 Series 12 Bit Digital-to-Analogue Converters

Digital to Analogue Converters - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in