Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Integral Nonlinearity Error
12LSB
Number of DAC Channels
2
Package Type
MSOP
Pin Count
8
Digital Interface Type
SPI Serial
Country of Origin
Thailand
AED 34,256.25
AED 13.702 Each (On a Reel of 2500) (ex VAT)
AED 35,969.06
AED 14.387 Each (On a Reel of 2500) (inc. VAT)
2500
AED 34,256.25
AED 13.702 Each (On a Reel of 2500) (ex VAT)
AED 35,969.06
AED 14.387 Each (On a Reel of 2500) (inc. VAT)
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Integral Nonlinearity Error
12LSB
Number of DAC Channels
2
Package Type
MSOP
Pin Count
8
Digital Interface Type
SPI Serial
Country of Origin
Thailand


