Technical Document
Specifications
Brand
MicrochipResolution
8 bit
Full Scale Error
4.5LSB
Integral Nonlinearity Error
5LSB
Number of DAC Channels
8
Package Type
QFN
Pin Count
20
Digital Interface Type
Serial (SPI)
AED 24.36
AED 12.18 Each (In a Pack of 2) (ex VAT)
AED 25.58
AED 12.789 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 24.36
AED 12.18 Each (In a Pack of 2) (ex VAT)
AED 25.58
AED 12.789 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipResolution
8 bit
Full Scale Error
4.5LSB
Integral Nonlinearity Error
5LSB
Number of DAC Channels
8
Package Type
QFN
Pin Count
20
Digital Interface Type
Serial (SPI)