Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Integral Nonlinearity Error
12LSB
Number of DAC Channels
1
Package Type
PDIP
Pin Count
14
Digital Interface Type
SPI Serial
Country of Origin
Thailand
AED 1,682.10
AED 4.672 Each (In a Box of 360) (ex VAT)
AED 1,766.20
AED 4.906 Each (In a Box of 360) (inc. VAT)
Microchip, DAC 12 bit- SPI Serial, 14-Pin PDIP
360
AED 1,682.10
AED 4.672 Each (In a Box of 360) (ex VAT)
AED 1,766.20
AED 4.906 Each (In a Box of 360) (inc. VAT)
Microchip, DAC 12 bit- SPI Serial, 14-Pin PDIP
Stock information temporarily unavailable.
360
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor String
Resolution
12 bit
Integral Nonlinearity Error
12LSB
Number of DAC Channels
1
Package Type
PDIP
Pin Count
14
Digital Interface Type
SPI Serial
Country of Origin
Thailand