Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor Ladder
Resolution
12 bit
Integral Nonlinearity Error
12LSB
Number of DAC Channels
2
Package Type
TSSOP
Pin Count
14
Digital Interface Type
SPI Serial
AED 29,400.00
AED 11.76 Each (On a Reel of 2500) (ex VAT)
AED 30,870.00
AED 12.348 Each (On a Reel of 2500) (inc. VAT)
Microchip, DAC Dual 12 bit- SPI Serial, 14-Pin TSSOP
2500
AED 29,400.00
AED 11.76 Each (On a Reel of 2500) (ex VAT)
AED 30,870.00
AED 12.348 Each (On a Reel of 2500) (inc. VAT)
Microchip, DAC Dual 12 bit- SPI Serial, 14-Pin TSSOP
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipArchitecture
Resistor Ladder
Resolution
12 bit
Integral Nonlinearity Error
12LSB
Number of DAC Channels
2
Package Type
TSSOP
Pin Count
14
Digital Interface Type
SPI Serial


