MCP6544-E/SL Microchip, Quad Comparator, Push-Pull O/P, 4000ns 5.5 V 14-Pin SOIC

RS Stock No.: 649-544Brand: MicrochipManufacturers Part No.: MCP6544-E/SL
brand-logo
View all in Comparators

Technical Document

Specifications

Comparator Type

Push-Pull Output

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Quad

Output Type

Push-Pull

Number of Channels per Chip

4

Typical Response Time

4000ns

Pin Count

14

Typical Single Supply Voltage

5.5 V

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 59.32

AED 11.865 Each (In a Pack of 5) (ex VAT)

AED 62.29

AED 12.458 Each (In a Pack of 5) (inc. VAT)

MCP6544-E/SL Microchip, Quad Comparator, Push-Pull O/P, 4000ns 5.5 V 14-Pin SOIC

AED 59.32

AED 11.865 Each (In a Pack of 5) (ex VAT)

AED 62.29

AED 12.458 Each (In a Pack of 5) (inc. VAT)

MCP6544-E/SL Microchip, Quad Comparator, Push-Pull O/P, 4000ns 5.5 V 14-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 45AED 11.865AED 59.32
50 - 245AED 11.812AED 59.06
250 - 495AED 11.708AED 58.54
500+AED 11.13AED 55.65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Comparator Type

Push-Pull Output

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Quad

Output Type

Push-Pull

Number of Channels per Chip

4

Typical Response Time

4000ns

Pin Count

14

Typical Single Supply Voltage

5.5 V

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more