Technical Document
Specifications
Brand
MicrochipTypical Single Supply Voltage
2.5 → 5.5 V
Maximum Input Offset Voltage
275µV
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Package Type
DIP
Pin Count
8
Country of Origin
Thailand
AED 2,205.00
AED 7.35 Each (In a Box of 300) (ex VAT)
AED 2,315.25
AED 7.718 Each (In a Box of 300) (inc. VAT)
300
AED 2,205.00
AED 7.35 Each (In a Box of 300) (ex VAT)
AED 2,315.25
AED 7.718 Each (In a Box of 300) (inc. VAT)
Stock information temporarily unavailable.
300
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipTypical Single Supply Voltage
2.5 → 5.5 V
Maximum Input Offset Voltage
275µV
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Package Type
DIP
Pin Count
8
Country of Origin
Thailand