Technical Document
Specifications
Brand
MicrochipBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
Package Type
TDFN
Pin Count
8
Typical Operating Supply Voltage
4.5 V
Maximum Output Current
500mA
AED 12,127.50
AED 3.675 Each (On a Reel of 3300) (ex VAT)
AED 12,733.88
AED 3.859 Each (On a Reel of 3300) (inc. VAT)
3300
AED 12,127.50
AED 3.675 Each (On a Reel of 3300) (ex VAT)
AED 12,733.88
AED 3.859 Each (On a Reel of 3300) (inc. VAT)
3300
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
Package Type
TDFN
Pin Count
8
Typical Operating Supply Voltage
4.5 V
Maximum Output Current
500mA