Technical Document
Specifications
Brand
MicrochipBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
8
Typical Operating Supply Voltage
3.75 → 6 V
Dimensions
3 x 2 x 0.95mm
Length
3mm
Width
2mm
Height
0.95mm
Maximum Operating Temperature
+85 °C
Maximum Output Current
500mA
Maximum Output Voltage
4.232 V
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
4.168 V
Minimum Output Current
15mA
Product details
Battery Charging & Monitoring Controllers, Microchip
Battery Management, Microchip
AED 50.40
AED 2.52 Each (In a Pack of 20) (ex VAT)
AED 52.92
AED 2.646 Each (In a Pack of 20) (inc. VAT)
Standard
20
AED 50.40
AED 2.52 Each (In a Pack of 20) (ex VAT)
AED 52.92
AED 2.646 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 20 | AED 2.52 | AED 50.40 |
40 - 80 | AED 2.415 | AED 48.30 |
100+ | AED 2.205 | AED 44.10 |
Technical Document
Specifications
Brand
MicrochipBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
8
Typical Operating Supply Voltage
3.75 → 6 V
Dimensions
3 x 2 x 0.95mm
Length
3mm
Width
2mm
Height
0.95mm
Maximum Operating Temperature
+85 °C
Maximum Output Current
500mA
Maximum Output Voltage
4.232 V
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
4.168 V
Minimum Output Current
15mA
Product details