Technical Document
Specifications
Brand
MicrochipBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
IC Type
Battery Charge Controller IC
Package Type
DFN
Pin Count
10
Typical Operating Supply Voltage
3.75 → 6 V
AED 16,978.50
AED 5.145 Each (On a Reel of 3300) (ex VAT)
AED 17,827.42
AED 5.402 Each (On a Reel of 3300) (inc. VAT)
Microchip MCP73834T-FCI/MF, Battery Charge Controller IC, 3.75 → 6 V 10-Pin, DFN
3300
AED 16,978.50
AED 5.145 Each (On a Reel of 3300) (ex VAT)
AED 17,827.42
AED 5.402 Each (On a Reel of 3300) (inc. VAT)
Microchip MCP73834T-FCI/MF, Battery Charge Controller IC, 3.75 → 6 V 10-Pin, DFN
Stock information temporarily unavailable.
3300
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
IC Type
Battery Charge Controller IC
Package Type
DFN
Pin Count
10
Typical Operating Supply Voltage
3.75 → 6 V