Technical Document
Specifications
Brand
MicrochipFunctions
Calendar
Date Format
D:W:M:Y, LY
Time Format
HH, HS, MM, SS
User RAM
64B
Bus Type
Serial-SPI
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
10
Dimensions
3 x 3 x 0.95mm
Length
3mm
Width
3mm
Height
0.95mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details
MCP7951x/MCP7952x SPI Real-Time Clock/Calendars
Real Time Clock Peripherals - Microchip
AED 31.42
AED 6.283 Each (In a Pack of 5) (ex VAT)
AED 32.99
AED 6.597 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 31.42
AED 6.283 Each (In a Pack of 5) (ex VAT)
AED 32.99
AED 6.597 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFunctions
Calendar
Date Format
D:W:M:Y, LY
Time Format
HH, HS, MM, SS
User RAM
64B
Bus Type
Serial-SPI
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
10
Dimensions
3 x 3 x 0.95mm
Length
3mm
Width
3mm
Height
0.95mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details