Technical Document
Specifications
Brand
MicrochipMotor Type
Three Phase Brushless Motor
Configuration
3 Phase
Output Configuration
3 Phase
Maximum Output Current
3A
Maximum Supply Voltage
28 V
Package Type
QFN
Pin Count
40
Country of Origin
Thailand
Stock information temporarily unavailable.
AED 18.48
AED 9.24 Each (Supplied as a Tape) (ex VAT)
AED 19.40
AED 9.702 Each (Supplied as a Tape) (inc. VAT)
Microchip MCP8027T-H/Q9X, Three Phase Brushless Motor DC Motor Driver 40-Pin, QFN
Select packaging type
Standard
2
AED 18.48
AED 9.24 Each (Supplied as a Tape) (ex VAT)
AED 19.40
AED 9.702 Each (Supplied as a Tape) (inc. VAT)
Microchip MCP8027T-H/Q9X, Three Phase Brushless Motor DC Motor Driver 40-Pin, QFN
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
2 - 18 | AED 9.24 | AED 18.48 |
20 - 198 | AED 8.348 | AED 16.70 |
200 - 998 | AED 7.665 | AED 15.33 |
1000 - 1998 | AED 7.14 | AED 14.28 |
2000+ | AED 5.775 | AED 11.55 |
Technical Document
Specifications
Brand
MicrochipMotor Type
Three Phase Brushless Motor
Configuration
3 Phase
Output Configuration
3 Phase
Maximum Output Current
3A
Maximum Supply Voltage
28 V
Package Type
QFN
Pin Count
40
Country of Origin
Thailand