Technical Document
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Current, Voltage
Accuracy
±2°C
Mounting Type
Surface Mount
Pin Count
6
Series
MCP9509CT
Country of Origin
Thailand
AED 14,805.00
AED 4.935 Each (On a Reel of 3000) (ex VAT)
AED 15,545.25
AED 5.182 Each (On a Reel of 3000) (inc. VAT)
Microchip MCP9509CT Series Temperature Sensor Switch, Current, Voltage Output, Surface Mount, ±2°C, 6 Pins
3000
AED 14,805.00
AED 4.935 Each (On a Reel of 3000) (ex VAT)
AED 15,545.25
AED 5.182 Each (On a Reel of 3000) (inc. VAT)
Microchip MCP9509CT Series Temperature Sensor Switch, Current, Voltage Output, Surface Mount, ±2°C, 6 Pins
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Current, Voltage
Accuracy
±2°C
Mounting Type
Surface Mount
Pin Count
6
Series
MCP9509CT
Country of Origin
Thailand


