Technical Document
Specifications
Brand
MicrochipPower Switch Type
USB Power
Power Switch Topology
High Side
Switch On Resistance
160mΩ
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
0.85A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Maximum Operating Temperature
+85 °C
Dimensions
3 x 3 x 0.92mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.7 V
AED 60.90
AED 3.045 Each (In a Pack of 20) (ex VAT)
AED 63.94
AED 3.197 Each (In a Pack of 20) (inc. VAT)
20
AED 60.90
AED 3.045 Each (In a Pack of 20) (ex VAT)
AED 63.94
AED 3.197 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipPower Switch Type
USB Power
Power Switch Topology
High Side
Switch On Resistance
160mΩ
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
0.85A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Maximum Operating Temperature
+85 °C
Dimensions
3 x 3 x 0.92mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.7 V