Microchip MIC2039BYM6-TRHigh Side, High Side Power Switch IC 6-Pin, SOT-23

RS Stock No.: 598-142Brand: MicrochipManufacturers Part No.: MIC2039BYM6-TR
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

High Side

Power Switch Topology

High Side

Switch On Resistance

177mΩ

Maximum Operating Supply Voltage

2.7 → 5.5 V

Number of Outputs

1

Maximum Operating Current

300µA

Package Type

SOT-23

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 9,292.50

AED 3.098 Each (On a Reel of 3000) (ex VAT)

AED 9,757.12

AED 3.253 Each (On a Reel of 3000) (inc. VAT)

Microchip MIC2039BYM6-TRHigh Side, High Side Power Switch IC 6-Pin, SOT-23

AED 9,292.50

AED 3.098 Each (On a Reel of 3000) (ex VAT)

AED 9,757.12

AED 3.253 Each (On a Reel of 3000) (inc. VAT)

Microchip MIC2039BYM6-TRHigh Side, High Side Power Switch IC 6-Pin, SOT-23

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Type

High Side

Power Switch Topology

High Side

Switch On Resistance

177mΩ

Maximum Operating Supply Voltage

2.7 → 5.5 V

Number of Outputs

1

Maximum Operating Current

300µA

Package Type

SOT-23

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more