Technical Document
Specifications
Brand
MicrochipMaximum Switching Frequency
1 MHz
Start-up Supply Current
0.0017mA
Maximum Source Current
0.1A
Maximum Sink Current
0.1A
Maximum Supply Current
8 mA
Output Voltage
28 V
AED 22.35
AED 11.176 Each (In a Pack of 2) (ex VAT)
AED 23.47
AED 11.735 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 22.35
AED 11.176 Each (In a Pack of 2) (ex VAT)
AED 23.47
AED 11.735 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 48 | AED 11.176 | AED 22.35 |
50 - 98 | AED 10.506 | AED 21.01 |
100 - 248 | AED 9.63 | AED 19.26 |
250 - 998 | AED 9.476 | AED 18.95 |
1000+ | AED 9.27 | AED 18.54 |
Technical Document
Specifications
Brand
MicrochipMaximum Switching Frequency
1 MHz
Start-up Supply Current
0.0017mA
Maximum Source Current
0.1A
Maximum Sink Current
0.1A
Maximum Supply Current
8 mA
Output Voltage
28 V