Technical Document
Specifications
Brand
MicrochipMaximum Switching Frequency
115 kHz
Output Voltage
65 V
Output Current
2.5 A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
TO-263
Pin Count
5
Dimensions
10.668 x 9.169 x 4.597mm
Length
10.67mm
PWM Controller Type
Switching Regulator
Width
9.169mm
Height
4.597mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
40 V
Minimum Operating Supply Voltage
3 V
Product details
Step-Up DC/DC Switching Regulators with Internal Switches, Micrel Inc
AED 40.64
AED 20.318 Each (In a Pack of 2) (ex VAT)
AED 42.67
AED 21.334 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 40.64
AED 20.318 Each (In a Pack of 2) (ex VAT)
AED 42.67
AED 21.334 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 20.318 | AED 40.64 |
10 - 22 | AED 16.905 | AED 33.81 |
24 - 98 | AED 15.75 | AED 31.50 |
100+ | AED 14.70 | AED 29.40 |
Technical Document
Specifications
Brand
MicrochipMaximum Switching Frequency
115 kHz
Output Voltage
65 V
Output Current
2.5 A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
TO-263
Pin Count
5
Dimensions
10.668 x 9.169 x 4.597mm
Length
10.67mm
PWM Controller Type
Switching Regulator
Width
9.169mm
Height
4.597mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
40 V
Minimum Operating Supply Voltage
3 V
Product details