Microchip MIC21LV33YML-TR, PWM Controller, 36 V, 1 MHz 32-Pin, VQFN

RS Stock No.: 242-5151Brand: MicrochipManufacturers Part No.: MIC21LV33YML-TR
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

1 MHz

Start-up Supply Current

0.1mA

Maximum Supply Current

5 mA

Output Voltage

36 V

Number of Outputs

1

Package Type

VQFN

Pin Count

32

Maximum Operating Supply Voltage

36 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 24,081.75

AED 7.298 Each (On a Reel of 3300) (ex VAT)

AED 25,285.84

AED 7.663 Each (On a Reel of 3300) (inc. VAT)

Microchip MIC21LV33YML-TR, PWM Controller, 36 V, 1 MHz 32-Pin, VQFN

AED 24,081.75

AED 7.298 Each (On a Reel of 3300) (ex VAT)

AED 25,285.84

AED 7.663 Each (On a Reel of 3300) (inc. VAT)

Microchip MIC21LV33YML-TR, PWM Controller, 36 V, 1 MHz 32-Pin, VQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

1 MHz

Start-up Supply Current

0.1mA

Maximum Supply Current

5 mA

Output Voltage

36 V

Number of Outputs

1

Package Type

VQFN

Pin Count

32

Maximum Operating Supply Voltage

36 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more