Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip MIC2544A-1YM, 1High Side, High Side Switch Power Switch IC 8-Pin, SOIC

RS Stock No.: 177-0337Brand: MicrochipManufacturers Part No.: MIC2544A-1YM
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Topology

High Side

Power Switch Type

High Side Switch

Switch On Resistance

120mΩ

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

1.5A

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.93 x 3.94 x 1.68mm

Series

MIC2544

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 199.50

AED 2.10 Each (In a Tube of 95) (ex VAT)

AED 209.48

AED 2.205 Each (In a Tube of 95) (inc. VAT)

Microchip MIC2544A-1YM, 1High Side, High Side Switch Power Switch IC 8-Pin, SOIC

AED 199.50

AED 2.10 Each (In a Tube of 95) (ex VAT)

AED 209.48

AED 2.205 Each (In a Tube of 95) (inc. VAT)

Microchip MIC2544A-1YM, 1High Side, High Side Switch Power Switch IC 8-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Topology

High Side

Power Switch Type

High Side Switch

Switch On Resistance

120mΩ

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

1.5A

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.93 x 3.94 x 1.68mm

Series

MIC2544

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more