Microchip MIC2619YD6-TR, Boost Converter, Step Up 350mA Adjustable, 1.2 MHz 6-Pin, SOT-23

RS Stock No.: 910-1632Brand: MicrochipManufacturers Part No.: MIC2619YD6-TRDistrelec Article No.: 30302060
brand-logo
View all in Boost Converters

Technical Document

Specifications

Regulator Function

Step Up

Maximum Output Current

350mA

Number of Outputs

1

Maximum Input Voltage

6.5 V

Line Regulation

1 %

Load Regulation

0.3 %

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Output Type

Adjustable

Maximum Switching Frequency

1.2 MHz

Switching Regulator

Yes

Dimensions

2.9 x 1.6 x 0.9mm

Height

0.9mm

Maximum Output Voltage

35 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.8 V

Maximum Operating Temperature

+125 °C

Length

2.9mm

Width

1.6mm

Product details

Step-Up DC/DC Switching Regulators with Internal Switches, Micrel Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Micrel MIC2619YD6, Boost Converter 6-Pin, TSOT-23
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 34.12

AED 3.412 Each (In a Pack of 10) (ex VAT)

AED 35.83

AED 3.583 Each (In a Pack of 10) (inc. VAT)

Microchip MIC2619YD6-TR, Boost Converter, Step Up 350mA Adjustable, 1.2 MHz 6-Pin, SOT-23
Select packaging type

AED 34.12

AED 3.412 Each (In a Pack of 10) (ex VAT)

AED 35.83

AED 3.583 Each (In a Pack of 10) (inc. VAT)

Microchip MIC2619YD6-TR, Boost Converter, Step Up 350mA Adjustable, 1.2 MHz 6-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Micrel MIC2619YD6, Boost Converter 6-Pin, TSOT-23
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Regulator Function

Step Up

Maximum Output Current

350mA

Number of Outputs

1

Maximum Input Voltage

6.5 V

Line Regulation

1 %

Load Regulation

0.3 %

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Output Type

Adjustable

Maximum Switching Frequency

1.2 MHz

Switching Regulator

Yes

Dimensions

2.9 x 1.6 x 0.9mm

Height

0.9mm

Maximum Output Voltage

35 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.8 V

Maximum Operating Temperature

+125 °C

Length

2.9mm

Width

1.6mm

Product details

Step-Up DC/DC Switching Regulators with Internal Switches, Micrel Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Micrel MIC2619YD6, Boost Converter 6-Pin, TSOT-23
P.O.A.Each (In a Pack of 5) (ex VAT)