Microchip MIC29300-3.3WT, 1 Low Dropout Voltage, Voltage Regulator 3A, 3.3 V 3-Pin, TO-220

Technical Document
Specifications
Brand
MicrochipMaximum Output Current
3A
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.5 %
Load Regulation
1 %
Accuracy
±1%
Mounting Type
Through Hole
Polarity
Positive
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.67 x 4.83 x 9.17mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
26 V
Height
9.17mm
Length
10.67mm
Width
4.83mm
Product details
MIC29300 3A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
AED 37.70
AED 18.848 Each (In a Pack of 2) (ex VAT)
AED 39.58
AED 19.79 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 37.70
AED 18.848 Each (In a Pack of 2) (ex VAT)
AED 39.58
AED 19.79 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 18.848 | AED 37.70 |
10 - 22 | AED 16.17 | AED 32.34 |
24 - 98 | AED 15.015 | AED 30.03 |
100+ | AED 13.912 | AED 27.82 |
Technical Document
Specifications
Brand
MicrochipMaximum Output Current
3A
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.5 %
Load Regulation
1 %
Accuracy
±1%
Mounting Type
Through Hole
Polarity
Positive
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.67 x 4.83 x 9.17mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
26 V
Height
9.17mm
Length
10.67mm
Width
4.83mm
Product details