Microchip MIC33M356-FAYMP-TR, DC-DC Power Supply Module 3A 2.4 V Input, 3.84 V Output, 1.7 MHz 24-Pin, QFN

RS Stock No.: 215-5937Brand: MicrochipManufacturers Part No.: MIC33M356-FAYMP-TR
brand-logo
View all in DC-DC Power Supply Modules

Technical Document

Specifications

Maximum Output Current

3A

Maximum Switching Frequency

1.7 MHz

Line Regulation

0.06 %

Load Regulation

0.2 %

Package Type

QFN

Pin Count

24

Maximum Input Voltage

2.4 V

Maximum Output Voltage

3.84 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 22,821.75

AED 10.868 Each (On a Reel of 2100) (ex VAT)

AED 23,962.84

AED 11.411 Each (On a Reel of 2100) (inc. VAT)

Microchip MIC33M356-FAYMP-TR, DC-DC Power Supply Module 3A 2.4 V Input, 3.84 V Output, 1.7 MHz 24-Pin, QFN

AED 22,821.75

AED 10.868 Each (On a Reel of 2100) (ex VAT)

AED 23,962.84

AED 11.411 Each (On a Reel of 2100) (inc. VAT)

Microchip MIC33M356-FAYMP-TR, DC-DC Power Supply Module 3A 2.4 V Input, 3.84 V Output, 1.7 MHz 24-Pin, QFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

3A

Maximum Switching Frequency

1.7 MHz

Line Regulation

0.06 %

Load Regulation

0.2 %

Package Type

QFN

Pin Count

24

Maximum Input Voltage

2.4 V

Maximum Output Voltage

3.84 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more