Technical Document
Specifications
Brand
MicrochipLogic Type
CMOS,DMOS
Output Current
1.5 A
Supply Voltage
4.5 → 20V
Pin Count
8
Fall Time
40ns
Package Type
SOIC
Driver Type
MOSFET
Number of Drivers
1
Country of Origin
Malaysia
AED 12,468.75
AED 4.988 Each (On a Reel of 2500) (ex VAT)
AED 13,092.19
AED 5.237 Each (On a Reel of 2500) (inc. VAT)
Microchip MIC4127YME-TR MOSFET Gate Driver 1, 1.5 A, 4.5 → 20V 8-Pin, SOIC
2500
AED 12,468.75
AED 4.988 Each (On a Reel of 2500) (ex VAT)
AED 13,092.19
AED 5.237 Each (On a Reel of 2500) (inc. VAT)
Microchip MIC4127YME-TR MOSFET Gate Driver 1, 1.5 A, 4.5 → 20V 8-Pin, SOIC
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipLogic Type
CMOS,DMOS
Output Current
1.5 A
Supply Voltage
4.5 → 20V
Pin Count
8
Fall Time
40ns
Package Type
SOIC
Driver Type
MOSFET
Number of Drivers
1
Country of Origin
Malaysia