Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip MIC4128YMME MOSFET Gate Driver 2, 1.5 A, 20V 8-Pin, MSOP

RS Stock No.: 177-0402Brand: MicrochipManufacturers Part No.: MIC4128YMME
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Logic Type

CMOS, TTL

Output Current

1.5 A

Supply Voltage

20V

Pin Count

8

Package Type

MSOP

Fall Time

40ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

40ns

Topology

Low Side

High and Low Sides Dependency

Independent

Number of Drivers

2

Time Delay

70ns

Mounting Type

Surface Mount

Length

3mm

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 441.00

AED 4.41 Each (In a Tube of 100) (ex VAT)

AED 463.05

AED 4.63 Each (In a Tube of 100) (inc. VAT)

Microchip MIC4128YMME MOSFET Gate Driver 2, 1.5 A, 20V 8-Pin, MSOP

AED 441.00

AED 4.41 Each (In a Tube of 100) (ex VAT)

AED 463.05

AED 4.63 Each (In a Tube of 100) (inc. VAT)

Microchip MIC4128YMME MOSFET Gate Driver 2, 1.5 A, 20V 8-Pin, MSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Type

CMOS, TTL

Output Current

1.5 A

Supply Voltage

20V

Pin Count

8

Package Type

MSOP

Fall Time

40ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

40ns

Topology

Low Side

High and Low Sides Dependency

Independent

Number of Drivers

2

Time Delay

70ns

Mounting Type

Surface Mount

Length

3mm

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more