Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip MIC5219-3.3YM5-TR, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3.3 V 5-Pin, SOT-23

RS Stock No.: 910-1685Brand: MicrochipManufacturers Part No.: MIC5219-3.3YM5-TRDistrelec Article No.: 30099683
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.1 %/V

Accuracy

±2%

Load Regulation

0.7 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

8µA

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

12 V

Height

1.3mm

Length

2.9mm

Width

1.6mm

Product details

MIC5219 500mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 26.78

AED 5.355 Each (In a Pack of 5) (ex VAT)

AED 28.12

AED 5.623 Each (In a Pack of 5) (inc. VAT)

Microchip MIC5219-3.3YM5-TR, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3.3 V 5-Pin, SOT-23
Select packaging type

AED 26.78

AED 5.355 Each (In a Pack of 5) (ex VAT)

AED 28.12

AED 5.623 Each (In a Pack of 5) (inc. VAT)

Microchip MIC5219-3.3YM5-TR, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3.3 V 5-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.1 %/V

Accuracy

±2%

Load Regulation

0.7 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

8µA

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

12 V

Height

1.3mm

Length

2.9mm

Width

1.6mm

Product details

MIC5219 500mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in