Technical Document
Specifications
Brand
MicrochipMaximum Output Current
50mA
Regulator Type
Linear Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
±0.5 %
Accuracy
±3%
Load Regulation
±1 %/V
Mounting Type
Surface Mount
Polarity
Positive
Package Type
MSOP
Quiescent Current
11µA
Pin Count
8
Output Type
Fixed
Dimensions
3 x 3 x 0.86mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
6 V dc
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
120 V dc
Height
0.86mm
Length
3mm
Width
3mm
Product details
MIC5282 50mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
AED 47.78
AED 9.555 Each (In a Pack of 5) (ex VAT)
AED 50.17
AED 10.033 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 47.78
AED 9.555 Each (In a Pack of 5) (ex VAT)
AED 50.17
AED 10.033 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 9.555 | AED 47.78 |
25 - 95 | AED 9.292 | AED 46.46 |
100+ | AED 8.925 | AED 44.62 |
Technical Document
Specifications
Brand
MicrochipMaximum Output Current
50mA
Regulator Type
Linear Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
±0.5 %
Accuracy
±3%
Load Regulation
±1 %/V
Mounting Type
Surface Mount
Polarity
Positive
Package Type
MSOP
Quiescent Current
11µA
Pin Count
8
Output Type
Fixed
Dimensions
3 x 3 x 0.86mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
6 V dc
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
120 V dc
Height
0.86mm
Length
3mm
Width
3mm
Product details