Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip MIC5891YWM-TR 8bit-Bit Latch, Transparent RS-Latch, 16-Pin SOIC W

RS Stock No.: 209-7712Brand: MicrochipManufacturers Part No.: MIC5891YWM-TR
brand-logo
View all in Latch ICs

Technical Document

Specifications

Logic Family

MIC

Latch Mode

Transparent

Latching Element

RS-Latch

Number of Elements per Chip

1

Number of Bits

8bit

Number of Channels per Chip

1

Package Type

SOIC W

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 9,167.00

AED 9.167 Each (On a Reel of 1000) (ex VAT)

AED 9,625.35

AED 9.625 Each (On a Reel of 1000) (inc. VAT)

Microchip MIC5891YWM-TR 8bit-Bit Latch, Transparent RS-Latch, 16-Pin SOIC W

AED 9,167.00

AED 9.167 Each (On a Reel of 1000) (ex VAT)

AED 9,625.35

AED 9.625 Each (On a Reel of 1000) (inc. VAT)

Microchip MIC5891YWM-TR 8bit-Bit Latch, Transparent RS-Latch, 16-Pin SOIC W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

MIC

Latch Mode

Transparent

Latching Element

RS-Latch

Number of Elements per Chip

1

Number of Bits

8bit

Number of Channels per Chip

1

Package Type

SOIC W

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more