Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

MIC6211YM5-TR Microchip, Op Amp, 2.5MHz, 5-Pin SOT-23

RS Stock No.: 177-3326PBrand: MicrochipManufacturers Part No.: MIC6211YM5-TR
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Gain Bandwidth Product

2.5MHz

Output Type

Swing

Typical Slew Rate

6V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

170 V/mV

Offset Voltage

7mV

Maximum Input Voltage

32 V

Height

1.3mm

Width

1.6mm

Input Voltage Range

4 → 32 V

Input Offset Current

30pA

Dimensions

2.9 x 1.6 x 1.3mm

Minimum Input Voltage

4 V

Length

2.9mm

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

MIC6211YM5-TR Microchip, Op Amp, 2.5MHz, 5-Pin SOT-23
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

MIC6211YM5-TR Microchip, Op Amp, 2.5MHz, 5-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Gain Bandwidth Product

2.5MHz

Output Type

Swing

Typical Slew Rate

6V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

170 V/mV

Offset Voltage

7mV

Maximum Input Voltage

32 V

Height

1.3mm

Width

1.6mm

Input Voltage Range

4 → 32 V

Input Offset Current

30pA

Dimensions

2.9 x 1.6 x 1.3mm

Minimum Input Voltage

4 V

Length

2.9mm

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more