Technical Document
Specifications
Brand
MicrochipComparator Type
Micropower
Mounting Type
Surface Mount
Package Type
TDFN
Output Type
Push-Pull
Number of Channels per Chip
1
Pin Count
4
Typical Single Supply Voltage
1.5 → 5.5 V
AED 14,700.00
AED 2.94 Each (On a Reel of 5000) (ex VAT)
AED 15,435.00
AED 3.087 Each (On a Reel of 5000) (inc. VAT)
MIC842HYMT-TR Microchip, Comparator, Push-Pull O/P, 1.5 → 5.5 V 4-Pin TDFN
5000
AED 14,700.00
AED 2.94 Each (On a Reel of 5000) (ex VAT)
AED 15,435.00
AED 3.087 Each (On a Reel of 5000) (inc. VAT)
MIC842HYMT-TR Microchip, Comparator, Push-Pull O/P, 1.5 → 5.5 V 4-Pin TDFN
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipComparator Type
Micropower
Mounting Type
Surface Mount
Package Type
TDFN
Output Type
Push-Pull
Number of Channels per Chip
1
Pin Count
4
Typical Single Supply Voltage
1.5 → 5.5 V