Microchip MIC94092YC6-TR, 1High Side, Load Power Switch IC 6-Pin, SC-70

RS Stock No.: 177-2942Brand: MicrochipManufacturers Part No.: MIC94092YC6-TR
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

Load

Power Switch Topology

High Side

Switch On Resistance

375mΩ

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

1.2 (Continuous)A

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.25 x 1.35 x 1mm

Series

MIC94092

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 3,622.50

AED 1.208 Each (On a Reel of 3000) (ex VAT)

AED 3,803.62

AED 1.268 Each (On a Reel of 3000) (inc. VAT)

Microchip MIC94092YC6-TR, 1High Side, Load Power Switch IC 6-Pin, SC-70

AED 3,622.50

AED 1.208 Each (On a Reel of 3000) (ex VAT)

AED 3,803.62

AED 1.268 Each (On a Reel of 3000) (inc. VAT)

Microchip MIC94092YC6-TR, 1High Side, Load Power Switch IC 6-Pin, SC-70

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Type

Load

Power Switch Topology

High Side

Switch On Resistance

375mΩ

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

1.2 (Continuous)A

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.25 x 1.35 x 1mm

Series

MIC94092

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more