Microchip MICRF007YM RF Receiver, 8-Pin SOIC

RS Stock No.: 177-0481Brand: MicrochipManufacturers Part No.: MICRF007YM
brand-logo
View all in RF ICs

Technical Document

Specifications

Modulation Technique

ASK, OOK

Package Type

SOIC

Pin Count

8

Mounting Type

Surface Mount

Length

5mm

Width

3.99mm

Height

1.63mm

Maximum Operating Band 1 Frequency

440MHz

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

300MHz

Number of Operating Bands

1

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.75 V

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 1,391.51

AED 14.648 Each (In a Tube of 95) (ex VAT)

AED 1,461.09

AED 15.38 Each (In a Tube of 95) (inc. VAT)

Microchip MICRF007YM RF Receiver, 8-Pin SOIC

AED 1,391.51

AED 14.648 Each (In a Tube of 95) (ex VAT)

AED 1,461.09

AED 15.38 Each (In a Tube of 95) (inc. VAT)

Microchip MICRF007YM RF Receiver, 8-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Modulation Technique

ASK, OOK

Package Type

SOIC

Pin Count

8

Mounting Type

Surface Mount

Length

5mm

Width

3.99mm

Height

1.63mm

Maximum Operating Band 1 Frequency

440MHz

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

300MHz

Number of Operating Bands

1

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.75 V

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more