Microchip Shunt Voltage Reference 1.2V 0.5% 3-Pin SOT-23, LM4041CYM3-1.2-TR

RS Stock No.: 209-7654Brand: MicrochipDistrelec Article No.: 30301967
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

1.2VV

Package Type

SOT-23

Initial Accuracy

0.5%

Mounting Type

Surface Mount

Topology

Shunt

Pin Count

3

Stock information temporarily unavailable.

AED 4,410.00

AED 1.47 Each (On a Reel of 3000) (ex VAT)

AED 4,630.50

AED 1.544 Each (On a Reel of 3000) (inc. VAT)

Microchip Shunt Voltage Reference 1.2V 0.5% 3-Pin SOT-23, LM4041CYM3-1.2-TR

AED 4,410.00

AED 1.47 Each (On a Reel of 3000) (ex VAT)

AED 4,630.50

AED 1.544 Each (On a Reel of 3000) (inc. VAT)

Microchip Shunt Voltage Reference 1.2V 0.5% 3-Pin SOT-23, LM4041CYM3-1.2-TR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Nominal Voltage

1.2VV

Package Type

SOT-23

Initial Accuracy

0.5%

Mounting Type

Surface Mount

Topology

Shunt

Pin Count

3