Technical Document
Specifications
Brand
MicrochipFamily Name
PolarFire FPGA
Number of Logic Cells
48000
Dedicated DSP
Yes
Package Type
BGA
Pin Count
484
Number of RAM Bits
3600kbit
Country of Origin
Korea, Republic Of
AED 2,018.99
AED 672.998 Each (In a Box of 3) (ex VAT)
AED 2,119.94
AED 706.648 Each (In a Box of 3) (inc. VAT)
3
AED 2,018.99
AED 672.998 Each (In a Box of 3) (ex VAT)
AED 2,119.94
AED 706.648 Each (In a Box of 3) (inc. VAT)
3
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PolarFire FPGA
Number of Logic Cells
48000
Dedicated DSP
Yes
Package Type
BGA
Pin Count
484
Number of RAM Bits
3600kbit
Country of Origin
Korea, Republic Of