Technical Document
Specifications
Brand
MicrochipFamily Name
PolarFire FPGA
Number of Logic Cells
48000
Dedicated DSP
Yes
Package Type
TFBGA
Pin Count
325
Number of RAM Bits
3600kbit
Country of Origin
Korea, Republic Of
AED 1,919.92
AED 959.962 Each (In a Box of 2) (ex VAT)
AED 2,015.92
AED 1,007.96 Each (In a Box of 2) (inc. VAT)
2
AED 1,919.92
AED 959.962 Each (In a Box of 2) (ex VAT)
AED 2,015.92
AED 1,007.96 Each (In a Box of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PolarFire FPGA
Number of Logic Cells
48000
Dedicated DSP
Yes
Package Type
TFBGA
Pin Count
325
Number of RAM Bits
3600kbit
Country of Origin
Korea, Republic Of