Technical Document
Specifications
Brand
MicrochipComponent Type
Module
Modulation Technique
FSK, OOK
Dimensions
27.94 x 17.78 x 1.91mm
Height
1.91mm
Length
27.94mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
17.78mm
Country of Origin
Thailand
Product details
MRF89XAM8A 868MHz Transceiver Module
The MRF89XAM8A is a multi-channel FSK/OOK transceiver module operating in the 863-870MHz ISM frequency band. It is based on the Microchip MRF89XA single-chip RF transceiver.
RF Frequency Range: 863 to 870MHz ISM band
RF Output Power: +10dBm
Receiver Sensitivity: -107dBm @ 25kbps FSK
Modulation: FSK, OOK
OTA Data Rate: up to 40kbps
Supports packet handling, data whitening and automatic CRC generation
Supports Manchester encoding/decoding
Incoming sync word (pattern) recognition
Bit synchronizer for incoming data and clock synchronization/recovery
Supports proprietary sub-1GHz wireless protocols
Digital RSSI
64-byte Tx/Rx data FIFO
Host communication: serial SPI
Supports power-saving modes
PCB antenna
Power supply: +2.1 to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 17.8 x 27.9 x 1.9mm
Supports MiWi™ development environment, proprietary wireless networking protocols
Applications: Home/Industrial Automation, Remote Control, Wireless PC Peripherals, Remote Keyless Entry, Vehicle Sensor Monitoring, Telemetry, Local communication for the Internet of Things (IoT)
RS Product Codes
772-9499 MRF89XAM8A-I/RM
887-7211 MRF89XAM8A-I/RM (Pack of 54)
RF Product Code for Device
754-5115 MRF89XAT-I/MQ
Approvals
ETSI
Wireless Modules - Microchip
AED 44.75
AED 44.75 Each (ex VAT)
AED 46.99
AED 46.99 Each (inc. VAT)
Standard
1
AED 44.75
AED 44.75 Each (ex VAT)
AED 46.99
AED 46.99 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 44.75 |
25 - 99 | AED 42.44 |
100+ | AED 40.48 |
Technical Document
Specifications
Brand
MicrochipComponent Type
Module
Modulation Technique
FSK, OOK
Dimensions
27.94 x 17.78 x 1.91mm
Height
1.91mm
Length
27.94mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
17.78mm
Country of Origin
Thailand
Product details
MRF89XAM8A 868MHz Transceiver Module
The MRF89XAM8A is a multi-channel FSK/OOK transceiver module operating in the 863-870MHz ISM frequency band. It is based on the Microchip MRF89XA single-chip RF transceiver.
RF Frequency Range: 863 to 870MHz ISM band
RF Output Power: +10dBm
Receiver Sensitivity: -107dBm @ 25kbps FSK
Modulation: FSK, OOK
OTA Data Rate: up to 40kbps
Supports packet handling, data whitening and automatic CRC generation
Supports Manchester encoding/decoding
Incoming sync word (pattern) recognition
Bit synchronizer for incoming data and clock synchronization/recovery
Supports proprietary sub-1GHz wireless protocols
Digital RSSI
64-byte Tx/Rx data FIFO
Host communication: serial SPI
Supports power-saving modes
PCB antenna
Power supply: +2.1 to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 17.8 x 27.9 x 1.9mm
Supports MiWi™ development environment, proprietary wireless networking protocols
Applications: Home/Industrial Automation, Remote Control, Wireless PC Peripherals, Remote Keyless Entry, Vehicle Sensor Monitoring, Telemetry, Local communication for the Internet of Things (IoT)
RS Product Codes
772-9499 MRF89XAM8A-I/RM
887-7211 MRF89XAM8A-I/RM (Pack of 54)
RF Product Code for Device
754-5115 MRF89XAT-I/MQ
Approvals
ETSI