Technical Document
Specifications
Brand
MicrochipMounting Type
Through Hole
Package Type
TO-247
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
1200V
Series
MSC0
Rectifier Type
Schottky Diode
Diode Type
SiC Schottky
Diode Technology
Schottky Barrier
AED 557.55
AED 18.585 Each (In a Tube of 30) (ex VAT)
AED 585.43
AED 19.514 Each (In a Tube of 30) (inc. VAT)
30
AED 557.55
AED 18.585 Each (In a Tube of 30) (ex VAT)
AED 585.43
AED 19.514 Each (In a Tube of 30) (inc. VAT)
30
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMounting Type
Through Hole
Package Type
TO-247
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
1200V
Series
MSC0
Rectifier Type
Schottky Diode
Diode Type
SiC Schottky
Diode Technology
Schottky Barrier