Technical Document
Specifications
Brand
MicrochipMounting Type
Through Hole
Package Type
TO-220
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
1200V
Series
MSC0
Rectifier Type
Schottky Diode
Diode Type
SiC Schottky
Diode Technology
Schottky Barrier
AED 33.81
AED 16.905 Each (In a Pack of 2) (ex VAT)
AED 35.50
AED 17.75 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 33.81
AED 16.905 Each (In a Pack of 2) (ex VAT)
AED 35.50
AED 17.75 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMounting Type
Through Hole
Package Type
TO-220
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
1200V
Series
MSC0
Rectifier Type
Schottky Diode
Diode Type
SiC Schottky
Diode Technology
Schottky Barrier