Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MTCH101T-I/OT Microchip, Capacitive 2 V to 5.5 V 6-Pin SOT-23

RS Stock No.: 861-0591Brand: MicrochipManufacturers Part No.: MTCH101T-I/OT
brand-logo
View all in Proximity Sensor ICs

Technical Document

Specifications

Sensor Type

Capacitive

Maximum Output Current

25mA

Output Type

Open Drain

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Supply Current

80 mA

Dimensions

3.1 x 1.8 x 1.3mm

Height

1.3mm

Length

3.1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

5.5 V

Width

1.8mm

Minimum Operating Supply Voltage

2 V

Product details

MTCH101 Capacitive Proximity/Touch Controllers

Human Machine Interface (HMI), Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
MTCH101-I/OT Microchip, Capacitive 2 V to 5.5 V 6-Pin SOT-23
AED 2.039Each (In a Pack of 25) (ex VAT)
MTCH101-I/OT Microchip, Capacitive 2 V to 5.5 V 6-Pin SOT-23
P.O.A.Each (Supplied in a Bag) (ex VAT)
Stock information temporarily unavailable.

AED 52.50

AED 2.10 Each (In a Pack of 25) (ex VAT)

AED 55.12

AED 2.205 Each (In a Pack of 25) (inc. VAT)

MTCH101T-I/OT Microchip, Capacitive 2 V to 5.5 V 6-Pin SOT-23
Select packaging type

AED 52.50

AED 2.10 Each (In a Pack of 25) (ex VAT)

AED 55.12

AED 2.205 Each (In a Pack of 25) (inc. VAT)

MTCH101T-I/OT Microchip, Capacitive 2 V to 5.5 V 6-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
MTCH101-I/OT Microchip, Capacitive 2 V to 5.5 V 6-Pin SOT-23
AED 2.039Each (In a Pack of 25) (ex VAT)
MTCH101-I/OT Microchip, Capacitive 2 V to 5.5 V 6-Pin SOT-23
P.O.A.Each (Supplied in a Bag) (ex VAT)

Technical Document

Specifications

Sensor Type

Capacitive

Maximum Output Current

25mA

Output Type

Open Drain

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Supply Current

80 mA

Dimensions

3.1 x 1.8 x 1.3mm

Height

1.3mm

Length

3.1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

5.5 V

Width

1.8mm

Minimum Operating Supply Voltage

2 V

Product details

MTCH101 Capacitive Proximity/Touch Controllers

Human Machine Interface (HMI), Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
MTCH101-I/OT Microchip, Capacitive 2 V to 5.5 V 6-Pin SOT-23
AED 2.039Each (In a Pack of 25) (ex VAT)
MTCH101-I/OT Microchip, Capacitive 2 V to 5.5 V 6-Pin SOT-23
P.O.A.Each (Supplied in a Bag) (ex VAT)