Technical Document
Specifications
Brand
MicrochipOffset Voltage
±0.1mV
Package Type
UQFN
Pin Count
16
Mounting Type
Surface Mount
Dimensions
4 x 4 x 0.5mm
Maximum Input Voltage
5.5 V
Minimum Input Voltage
2.7 V
Product Height
0.5mm
Product Length
4mm
Product Width
4mm
AED 25,662.45
AED 7.776 Each (On a Reel of 3300) (ex VAT)
AED 26,945.57
AED 8.165 Each (On a Reel of 3300) (inc. VAT)
3300
AED 25,662.45
AED 7.776 Each (On a Reel of 3300) (ex VAT)
AED 26,945.57
AED 8.165 Each (On a Reel of 3300) (inc. VAT)
3300
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipOffset Voltage
±0.1mV
Package Type
UQFN
Pin Count
16
Mounting Type
Surface Mount
Dimensions
4 x 4 x 0.5mm
Maximum Input Voltage
5.5 V
Minimum Input Voltage
2.7 V
Product Height
0.5mm
Product Length
4mm
Product Width
4mm