Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip PAC1942T-1E/4MX, Current Sensor IC 16-Pin, VQFN

RS Stock No.: 237-9880Brand: MicrochipManufacturers Part No.: PAC1942T-1E/4MX
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Offset Voltage

100µV

Package Type

VQFN

Pin Count

16

Mounting Type

SMD

Stock information temporarily unavailable.

AED 19,305.00

AED 5.85 Each (On a Reel of 3300) (ex VAT)

AED 20,270.25

AED 6.142 Each (On a Reel of 3300) (inc. VAT)

Microchip PAC1942T-1E/4MX, Current Sensor IC 16-Pin, VQFN

AED 19,305.00

AED 5.85 Each (On a Reel of 3300) (ex VAT)

AED 20,270.25

AED 6.142 Each (On a Reel of 3300) (inc. VAT)

Microchip PAC1942T-1E/4MX, Current Sensor IC 16-Pin, VQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Offset Voltage

100µV

Package Type

VQFN

Pin Count

16

Mounting Type

SMD