Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip PAC1944T-E/4MX, High Side Current Monitor 16-Pin, VQFN

RS Stock No.: 234-3748Brand: MicrochipManufacturers Part No.: PAC1944T-E/4MX
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Offset Voltage

100µV

Quiescent Current

5µA

Package Type

VQFN

Pin Count

16

Mounting Type

SMD

Stock information temporarily unavailable.

AED 26,400.00

AED 8.00 Each (On a Reel of 3300) (ex VAT)

AED 27,720.00

AED 8.40 Each (On a Reel of 3300) (inc. VAT)

Microchip PAC1944T-E/4MX, High Side Current Monitor 16-Pin, VQFN

AED 26,400.00

AED 8.00 Each (On a Reel of 3300) (ex VAT)

AED 27,720.00

AED 8.40 Each (On a Reel of 3300) (inc. VAT)

Microchip PAC1944T-E/4MX, High Side Current Monitor 16-Pin, VQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Offset Voltage

100µV

Quiescent Current

5µA

Package Type

VQFN

Pin Count

16

Mounting Type

SMD