Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip PAC1944T-E/4MX, High Side Current Monitor 16-Pin, VQFN

RS Stock No.: 234-3749Brand: MicrochipManufacturers Part No.: PAC1944T-E/4MX
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Offset Voltage

100µV

Quiescent Current

5µA

Package Type

VQFN

Pin Count

16

Mounting Type

SMD

Stock information temporarily unavailable.

AED 43.50

AED 8.70 Each (In a Pack of 5) (ex VAT)

AED 45.68

AED 9.135 Each (In a Pack of 5) (inc. VAT)

Microchip PAC1944T-E/4MX, High Side Current Monitor 16-Pin, VQFN
Select packaging type

AED 43.50

AED 8.70 Each (In a Pack of 5) (ex VAT)

AED 45.68

AED 9.135 Each (In a Pack of 5) (inc. VAT)

Microchip PAC1944T-E/4MX, High Side Current Monitor 16-Pin, VQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Offset Voltage

100µV

Quiescent Current

5µA

Package Type

VQFN

Pin Count

16

Mounting Type

SMD