Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip PAC1952T-1E/J6CX, High Side Current Monitor 16-Pin, WLCSP

RS Stock No.: 234-3750Brand: MicrochipManufacturers Part No.: PAC1952T-1E/J6CX
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Offset Voltage

100µV

Quiescent Current

5µA

Package Type

WLCSP

Pin Count

16

Mounting Type

SMD

Stock information temporarily unavailable.

AED 28,750.00

AED 5.75 Each (On a Reel of 5000) (ex VAT)

AED 30,187.50

AED 6.038 Each (On a Reel of 5000) (inc. VAT)

Microchip PAC1952T-1E/J6CX, High Side Current Monitor 16-Pin, WLCSP

AED 28,750.00

AED 5.75 Each (On a Reel of 5000) (ex VAT)

AED 30,187.50

AED 6.038 Each (On a Reel of 5000) (inc. VAT)

Microchip PAC1952T-1E/J6CX, High Side Current Monitor 16-Pin, WLCSP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Offset Voltage

100µV

Quiescent Current

5µA

Package Type

WLCSP

Pin Count

16

Mounting Type

SMD