Technical Document
Specifications
Brand
MicrochipInput Voltage
100 → 240V ac
Output Voltage
48V dc
Number of Output Ports
1
Power Rating
15.4W
Stock information temporarily unavailable.
AED 153.14
AED 153.14 Each (ex VAT)
AED 160.80
AED 160.80 Each (inc. VAT)
Microchip Single Port POE Injector, 100 → 240V ac Input, 48V dc Output, 15.4W
1
AED 153.14
AED 153.14 Each (ex VAT)
AED 160.80
AED 160.80 Each (inc. VAT)
Microchip Single Port POE Injector, 100 → 240V ac Input, 48V dc Output, 15.4W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipInput Voltage
100 → 240V ac
Output Voltage
48V dc
Number of Output Ports
1
Power Rating
15.4W